• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 006785 Pinch roller 40 mm 35 mm Suitable for (hot air nozzles) Steinel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pinch roller

(Ø)

35 mm

Width

40 mm

Suitable for

Steinel

Weight

179 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717283 Steinel 006785 Pinch roller 40 mm 35 mm Suitable for (hot air nozzles) Steinel

User & Safety Instructions

User & Safety Instructions 1717283 Steinel 006785 Pinch roller 40 mm 35 mm Suitable for (hot air nozzles) Steinel

Description

The pressure. One-sided pressure roller made from silicone. Diameter: 35 mm, width: 40 mm, for affixing of edge bands, PVC-welding transparencies, etc., with ball bearing.
For STEINEL HG 2420 E, HG 2620 E profi ssluftgerate, HG 2520 E, HG 4000 E and HG 2300 EM.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)