• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 010409 150 mm Suitable for (hot air nozzles) Steinel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heat reflector

Length

200 cm

Width

150 mm

Suitable for

Steinel

Height

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717289 Steinel 010409 150 mm Suitable for (hot air nozzles) Steinel

User & Safety Instructions

User & Safety Instructions 1717289 Steinel 010409 150 mm Suitable for (hot air nozzles) Steinel

Description

For the uniform temperature and air distribution during shrinking. Sieve Reflector nozzle 50 x 35 mm.
For STEINEL HG 2420 E, HG 2620 E profi ssluftgerate, HG 2520 E, HG 4000 E and HG 2300 EM.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)