• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 032852 Ceiling PIR motion detector 360 ° Black IP54

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Motion detector IS 360-1 DE BLACK

  • Housing made of UV-resistant plastic
  • for outside and inside
  • Protection class: II
  • Response brightness: 2-2000 lx

Technical specifications

  • II protection rating
  • Housing: UV-resistant plastic.
Product type

PIR motion detector

Detection angle

360°

4 m

Used at

Outdoors

Indoors

Mounting type

Ceiling

Operating voltage

230 V

Switching capacity

1000 W

Voltage (max.)

240 V

Switching capacity (LED)

350 W W

Switching capacity (light tubes)

1000 W

Twilight settings

2 - 2000 lx

Time settings

8 s - 35 Min.

Factory colour

Black

IP54

Operating temperature

-20 °C...+40 °C

Type

Passive infrared

Type

IS 360-1 DE BLACK

Length

89 mm

Height

78 mm

(Ø)

89 mm

Dim

(Ø x H) 89 mm x 78 mm

Weight

0.116 kg

Voltage (min.)

230 V

Surface mounted (plaster)

Black

Movement sensor

TRUE

89 mm

89 mm

Other

Other

AC

50-60 MHz

78 mm

Thermoplastic

110 A

Plastic

9005

IP54

FALSE

TRUE

FALSE

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1668763 Steinel 032852 Ceiling PIR motion detector 360 ° Black IP54

User & Safety Instructions

User & Safety Instructions 1668763 Steinel 032852 Ceiling PIR motion detector 360 ° Black IP54

Warranty Terms

Warranty Terms 1668763 Steinel 032852 Ceiling PIR motion detector 360 ° Black IP54

Description

Intelligent technology for installation. Infrared motion detector is 360-1 DE, for outside and inside, ideal for installation in porches and suspended ceilings, 360° angle of detection, range up to 4 m, time and twilight threshold can be set by restrict insertion into the rank can be detection area.

This text is machine translated.

Scope of delivery

  • Motion detector
  • Cover frame.