Heat-resistant protective cagePrevents burns to the materialAlso suitable for use with the HL Scan temperature scanner
Technical specifications
Product type
Hot air blower nozzle cage
Length
168 mm
Width
80 mm
Suitable for
Steinel
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2573588 Steinel 064822 80 mm Suitable for (hot air nozzles) Steinel
User & Safety Instructions
User & Safety Instructions 2573588 Steinel 064822 80 mm Suitable for (hot air nozzles) Steinel
Description
Protect yourself and the material. The protective basket for retrofitting is simply attached to the hot air device and increases the protection for the user, e.g. Carwrapper, as well as the materials treated with hot air from burns. It is mounted in no time at all and is ideal for leather processing or vehicle folding. The protective basket is made of heat-resistant plastic, is characterized by high durability and can also be used in combination with the HL Scan temperature scanner. Can be plugged onto the device HG 2520 E.
This text is machine translated.
Features
heat resistant
Scope of delivery
1x protective basket for HG2520 E medicinal air gun
Description
Protect yourself and the material. The protective basket for retrofitting is simply attached to the hot air device and increases the protection for the user, e.g. Carwrapper, as well as the materials treated with hot air from burns. It is mounted in no time at all and is ideal for leather processing or vehicle folding. The protective basket is made of heat-resistant plastic, is characterized by high durability and can also be used in combination with the HL Scan temperature scanner. Can be plugged onto the device HG 2520 E.
This text is machine translated.
Features
heat resistant
Scope of delivery
1x protective basket for HG2520 E medicinal air gun