• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 065546 HG 2620 E Hot air blower nozzle cage

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel 065546 HG 2620 E Hot air blower nozzle cage

  • Increases protection
  • Very easy to install
  • Also suitable for use with the HL Scan temperature scanner

Technical specifications

Product type

Hot air blower nozzle cage

(Ø)

78 mm

Width

84 mm

Weight

80 g

Length

155 mm

Documents & Downloads

Datasheet

Datasheet 2306598 Steinel 065546 HG 2620 E Hot air blower nozzle cage

User & Safety Instructions

User & Safety Instructions 2306598 Steinel 065546 HG 2620 E Hot air blower nozzle cage

Information

Information 2306598 Steinel 065546 HG 2620 E Hot air blower nozzle cage

Description

Protect yourself and the material.

The HL protective basket for retrofitting is simply attached to the hot air device and increases the protection for the user, e.g. Carwrapper, as well as the materials treated with hot air from burns. It is mounted in no time at all and is ideal for leather processing or vehicle folding. The HL protective basket is made of heat-resistant plastic, is characterized by high durability and can also be used in combination with the HL Scan temperature scanner. Can be plugged on the devices HG 2320 E, HG 2120 E, HL 2020 E, HL 1920 E and HL 1820 S.