• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel PRO MobileGlue 5011 AMP KF-SET Cordless glue gun 11 mm 18 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Steinel cordless hot-glue gun MobileGlue 5011 incl. 2 Ah 18 V AMPShare battery + charger 2 temperature stages 130/200°C.

  • Professional battery hot-adhesive gun Ideal for quick fixing without cable for professional applications
  • Cordless operation up to 100 min With a battery charging
  • Heat-up time:2 min. / Extra high capacity 20 g/min.
  • 2 temperature settings 130°C/200°C.
  • For ø11mm glue sticks in different melting temperatures
  • Incl. 2 Ah18V Bosch AMPShare battery & charger
  • Ergonomic design for fatigue-free working with temperature and charging status display
  • Fitted with long nozzle, incl. 3x adhesive sticks

Technical specifications

  • Incl. 2 Ah 18 V AMPShare battery + charger
  • 2 temperature settings 130/200°C.
  • For Ø11 mm adhesive sticks
  • Temperature accuracy +/- 5 °C.
  • Heating element PTC
  • Flow rate 20 gr/min
Product type

Cordless glue gun

Voltage

18 V

Capacity (mAh, Ah)

2.0 Ah

Glue stick Ø

11 mm

Melting temperature

200 °C

Max. preheat time

120 s

Output (max.)

20 g/min

Dim

(L x W) 256 mm x 78 mm

Length

256 mm

Width

78 mm

Weight

0.338 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3412158 Steinel PRO MobileGlue 5011 AMP KF-SET Cordless glue gun 11 mm 18 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3412158 Steinel PRO MobileGlue 5011 AMP KF-SET Cordless glue gun 11 mm 18 V 1 pc(s)

Security datasheet

Security datasheet 3412158 Steinel PRO MobileGlue 5011 AMP KF-SET Cordless glue gun 11 mm 18 V 1 pc(s)

Warranty Terms

Warranty Terms 3412158 Steinel PRO MobileGlue 5011 AMP KF-SET Cordless glue gun 11 mm 18 V 1 pc(s)

Description

Mobile. Multipurpose Professional.
Our cordless hot glue gun is perfect for professional Craftsman. This is because professionals need a short heat-up time when gluing, a high amount of adhesive as well as temperature settings for different adhesives. For the necessary Power, we rely on the high-performance battery system of the AMPShare alliance by Bosch with 18 V.

This text is machine translated.

Features

  • ECO mode for automatic shutdown
  • Changeable nozzle
  • Softgrip
  • Adjustable temperature

Scope of delivery

  • 1x cordless glue gun MG 5011
  • 1x 2 Ah Bosch AMPShare battery
  • 1x AMPShare charger
  • 3x Ø11 mm Glue sticks Ultra Power
  • Paper bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.47*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)