
Highlights & Details
LED Ceiling Light with Motion Detector RS 16
- Power= 9.5 W
- Total luminous flux= 958 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(Ø x H) 280 mm x 89 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light (+ motion detector)
- Width
255 mm
- Bulb type
LED (monochrome)
- Height
89 mm
Built-in LED
- Rating per bulb
9.5 W
- Depth
255 mm
9.5 W
- (Ø)
280 mm
- PIR detection angle (horizontal)
360°
- Vertical detection angle
160°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP44
- Factory colour
White
- Material
Plastic
n.rel.
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
- Total luminous flux
958 lm
958 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1556492 Steinel RS 16 LED PMMA V2 LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 9.5 W White
User & Safety Instructions
User & Safety Instructions 1556492 Steinel RS 16 LED PMMA V2 LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 9.5 W White
Warranty Terms
Warranty Terms 1556492 Steinel RS 16 LED PMMA V2 LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 9.5 W White
Description
Technological Leap for one of our most popular and most cost-effective sensor interior lamp. Latest LED-technology, high-frequency sensor and networking facility catapult the RS 16 LED to a new comfort dimension. With a light-performance 837 lm and a consumption of only 9 W saves the light up to 90% power. Its simple design is particularly suitable for corridors, halls or staircase. The plastic hood provides an atmospheric light scattering.
This text is machine translated.
Scope of delivery
- LED Ceiling Light with Motion Detector
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





