
Steinel XLED CAM1 ANT 110081089 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 21 W Colours (LEDs): Warm whit

Highlights & Details
LED SPOTLIGHT XLED CAM1 S ANT
- Power= 21 W
- Total luminous flux= 2310 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Twilight setting: 10 - 10000 Lux
- Communication: WiFi 2400 - 2483.5 MHz
- Night light: 0 - 40 %
- Time setting: 1 min, 3 min, 10 min, 15 min
- Temperature range: -10 °C to +40 °C
- Installation height 1.8 - 2 m.
- Camera.
- Resolution 1920 x 1080 px
- Angle of view: Horizontal 110°, vertical 90°
- Adjustment angle: Horizontal 90° to each side, vertical 20° to 30°
- Memory card: Up to max. 64 GB
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
21 W
21 W
3000 K
- Colour
Warm white
2310 lm
- Total luminous flux
2310 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
60 s
- Adjustable on-time (max.)
15 min
- Light features
App-enabled
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Swivel range (max.)
180°
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.471 kg
- Dim
(L x W x H) 167 x 210 x 275 mm
E (A - G)
- Colour rendering index
= 80
- Light bulb included
Yes
- Width
210 mm
- Height
275 mm
- Length
167 mm
- Depth
167 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2362186 Steinel XLED CAM1 ANT 110081089 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 21 W Colours (LEDs): Warm whit
User & Safety Instructions
User & Safety Instructions 2362186 Steinel XLED CAM1 ANT 110081089 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 21 W Colours (LEDs): Warm whit
Information
Information 2362186 Steinel XLED CAM1 ANT 110081089 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 21 W Colours (LEDs): Warm whit
Warranty Terms
Warranty Terms 2362186 Steinel XLED CAM1 ANT 110081089 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 21 W Colours (LEDs): Warm whit
Description
This text is machine translated.
Features
- Delivers excellent surveillance images directly to your smartphone or tabletIncl. 16 GB SD-card for storing the surveillance recordingsFree app for iOS and AndroidPush notifications.
Scope of delivery
- Fitting Material
- Cover strips
- 16 GB Micro-SD memory card
- Installation wrench
- User manual.
System requirements
- IOS, Android
What kind of LED Outdoor Spot & Flood Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







