• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stelton EM 77 Thermos flask Sand 1 l 1800

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Szelton EM 77 insulation can 1l sand

  • All parts are interchangeable
  • BPA- and phthalate-free
  • Practical flip lock

Technical specifications

  • Thermal effect: Cold for 19 hours, hot for 9.5 hours
Capacity

1 l

Product type

Thermos flask

Factory colour

Sand

Material (exterior)

Stainless steel

PP

Material (internal)

Glass

Width

170 mm

Height

300 mm

Depth

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331451 Stelton EM 77 Thermos flask Sand 1 l 1800

Description

The EM77 is equipped with a glass insert that keeps the contents warm or cold for many hours. The jug is also designed with a unique flip lock and a picnic lid. Ideal for outdoor excursions or picnics.

This text is machine translated.

What kind of Thermo Jugs, Thermo Bottles are you looking for?