• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stelzner 3000 Soil analyzer pH

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PH soil tester

  • PH-direct measurement in the floor
  • Robust field device
  • No batteries required
  • This text is machine translated.

Technical specifications

  • Width 160 mm
  • Diameter 50 mm
Product type

Soil analyzer

Reading type

pH

pH reading range

3 - 8 pH

Weight

170 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101860 Stelzner 3000 Soil analyzer pH

Description

The Soil tester is the classic for easy measurement of the pH-value with integrated humidity control in the grown ground. The device requires no power supply. It is not for the measurement of fluids and peat containing substrates.

This text is machine translated.

Scope of delivery

  • Measurement sleeve
  • Sandpaper
  • Manual with pH approximate values.

What kind of Soil Analysis are you looking for?