• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stelzner 5006 Soil analyzer Soil composition

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel base samplers

  • For the Soil investigations

Technical specifications

  • Total length 810 mm, Nutlange 300 mm
  • External Ø 20 mm, Innennut-Ø 14 mm
Product type

Soil analyzer

Reading type

Soil composition

Weight

1.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101874 Stelzner 5006 Soil analyzer Soil composition

Information

Information 101874 Stelzner 5006 Soil analyzer Soil composition

Description

Soil Samplers for use in soil and geomorphological investigations in zierpflanzenbau and in open areas. The floor samplers is used to soil samples for the determination of soil types and nutrient content from the area near the base to remove. The floor samplers are manufactured from stainless steel and is in the area of the handle and the base detent made of solid material.

This text is machine translated.

What kind of Soil Analysis are you looking for?

More interesting products

(*All information is plus legal VAT)