• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stelzner Tensiometer Classic Tensiometer Soil moisture

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tensiometers

  • Measurement of the soil moisture
  • Easy to use
  • Continuous measurement

Technical specifications

  • Measuring range: 0 to-600 mbar
  • Length: 30 cm
Product type

Tensiometer

Reading type

Soil moisture

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101865 Stelzner Tensiometer Classic Tensiometer Soil moisture

Description

Tensiometers are used for continuous measurement of the soil moisture on the basis of the suction power. The TENSIOMETER measures the suction voltage from 0 to about 600 mbar. It transports the tonzelle of the TENSIOMETERS in a dry environment by their intensity of the capillary water from the inside to the outside, so that in closed pipe, a vacuum is produced. This vacuum is a measure of moisture. The suction power is the force with which the water is held in the ground or is available. This force must provide the plant roots for water. An intensive substrate contact is a prerequisite for a fast tensiometers response and for the measurement of typical values of certain soil and substrate types.

This text is machine translated.

Scope of delivery

  • User manual

What kind of Soil Analysis are you looking for?

More interesting products

(*All information is plus legal VAT)