• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stereolabs Camera unit MBS-SES-163

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,229.00 / piece)
€ 1,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Camera unit

Manufacturer part #

MBS-SES-163

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090049 Stereolabs Camera unit MBS-SES-163

Description

ZED 2 - The optimal 3D-Camera for your demanding Robotics Project! The stereo labs ZED 2i is a very high-performance 3D camera for a wide range of applications. This camera has two 4MP cameras, enabling 2K (4416 x 1242Px) recording at a frame rate of up to 100Hz. In addition, the camera has an integrated IU, barometer & magnetometer, as well as a 120° wide angle lens, as a result of which immediately the peripheral areas can also be detected reliably. In addition, ZED enjoys broad support of third-party software for the development of augmented reality, perception or machine Vision algorithms. As a result, the Stereolabs cameras are already finding enthusiastic users in many projects, especially in the field of human robot interaction & 3D mapping under ROS.

This text is machine translated.

Features

  • Stereo labs ZED 2i 3D camera
  • 2K video streaming
  • IP66 protected.
  • ROS Integration & Neutral Depth Sensing
  • Integrated IU, barometer & magnetometer
  • Compact & robust aluminum casing
  • Lens focal length 2.1 mm

Scope of delivery

  • ZED 2i Stereo Camera
  • Documentation

More interesting products

(*All information is plus legal VAT)