User & Safety Instructions 3205004 Stereolabs ZED box MBS-ENTB-85-03
Description
The ZED BOX ORIN™ series offers you the optimal solution for using the new ZED X GMSL2 cameras. With the optional Quad-Port GMSL2 interface you can manage either two ZED X cameras or up to four individual GMSL2 cameras. The ZED Box Jetson Orin™ NX is perfect for indoor and outdoor applications thanks to a variety of I/O options such as USB 3.2, HDMI and PoE+. With the latest RTK-GNSS technology, it now also enables you to use highly precise, autonomous navigation. Wi-Fi 6 and LTE/5G compatibility is offered by M.2 E-Key modules with 5 antenna ports, which ensure low latency and reliable wireless data transfer. Integrated PoE+ and the ZED HUB remote control accelerate the deployment and management of multi-camera edge implementations in digital twin and Smart building projects.
Mounting options: 92 x 45 mm fixing holes, wall (holders are included) and DIN-rail mounting
Weight: 0.7 kg
Scope of delivery
1x ZD box
1x GMSL2 cable
Description
The ZED BOX ORIN™ series offers you the optimal solution for using the new ZED X GMSL2 cameras. With the optional Quad-Port GMSL2 interface you can manage either two ZED X cameras or up to four individual GMSL2 cameras. The ZED Box Jetson Orin™ NX is perfect for indoor and outdoor applications thanks to a variety of I/O options such as USB 3.2, HDMI and PoE+. With the latest RTK-GNSS technology, it now also enables you to use highly precise, autonomous navigation. Wi-Fi 6 and LTE/5G compatibility is offered by M.2 E-Key modules with 5 antenna ports, which ensure low latency and reliable wireless data transfer. Integrated PoE+ and the ZED HUB remote control accelerate the deployment and management of multi-camera edge implementations in digital twin and Smart building projects.