• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stereolabs ZED box MBS-ENTB-85-07

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,099.00 / piece)
€ 4,099.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

ZED box

Length

118 mm

Width

92 mm

Manufacturer part #

MBS-ENTB-85-07

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205008 Stereolabs ZED box MBS-ENTB-85-07

Description

The ZED BOX ORIN™ series offers you the optimal solution for using the new ZED X GMSL2 cameras. With the optional Quad-Port GMSL2 interface you can manage either two ZED X cameras or up to four individual GMSL2 cameras. The ZED Box Jetson Orin™ NX is perfect for indoor and outdoor applications thanks to a variety of I/O options such as USB 3.2, HDMI and PoE+. With the latest RTK-GNSS technology, it now also enables you to use highly precise, autonomous navigation. Wi-Fi 6 and LTE/5G compatibility is offered by M.2 E-Key modules with 5 antenna ports, which ensure low latency and reliable wireless data transfer. Integrated PoE+ and the ZED HUB remote control accelerate the deployment and management of multi-camera edge implementations in digital twin and Smart building projects.

Nvidia® JETSON ORIN™ NX 16GB Specifications:
Nvidia® JETSON™ ORIN NX 16 GB module
AI power: 100 TOPS
GPU: 1,024-core Nvidia® Ampere™ architecture with 32 tensor cores @918MHz
CPU: 8-core Arm® Cortex®-A78AE @2GHz
DL accelerator: 2xNVDLA v2 @614MHz
16 GB LPDDR5 102.4 GB/s memory

This text is machine translated.

Features

  • Contains 1x WiFi 6 connectivity
  • Power supply: PoE+ (25W) or DC-IN 5A 12-19V
  • Nvidia® JETSON™ power mode: 10W | 15W | 25W
  • Passive-cooled aluminum casing
  • Dimensions 118 x 92 x 71 mm (LxWxH)
  • Mounting options: 92 x 45 mm fixing holes, wall (holders are included) and DIN-rail mounting
  • Weight: 0.7 kg

Scope of delivery

  • 1x ZD box
  • 1x GMSL2 cable

More interesting products

(*All information is plus legal VAT)