• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 238728 Zhzg. 1.5kW Extra heater Suitable for radiators Stiebel Eltron Extra heater

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Additional heating 1.5kW

  • Pipe heating element complete with protection temperature controller and fixing material
  • Use as transition heating or as additional heating
  • Suitable for heat storage ETW 420 or ETS 700 Plus
  • Connected load 1.5 kW

Technical specifications

Product type

Extra heater

Content

1 pc(s)

Suitable for

Stiebel Eltron

Factory colour

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906678 Stiebel Eltron 238728 Zhzg. 1.5kW Extra heater Suitable for radiators Stiebel Eltron Extra heater

Warranty Terms

Warranty Terms 1906678 Stiebel Eltron 238728 Zhzg. 1.5kW Extra heater Suitable for radiators Stiebel Eltron Extra heater

Description

Pipe heating element complete with protection temperature controller and fixing material. Use as transition heating or as additional heating.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.