• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron LWF M 180 Flange Steel (Ø x L) 180 mm x 90 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ventilation system sleeve LWF M 180

  • Sleeve made of galvanized sheet steel

Technical specifications

Product type

Flange

Suitable for pipe Ø

180 mm

(Ø)

180 mm

Length

90 mm

Material

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906740 Stiebel Eltron LWF M 180 Flange Steel (Ø x L) 180 mm x 90 mm

Warranty Terms

Warranty Terms 1906740 Stiebel Eltron LWF M 180 Flange Steel (Ø x L) 180 mm x 90 mm

Description

Sleeve made of galvanized steel sheet according to DIN 24145. For connecting molded parts.

This text is machine translated.

Scope of delivery

  • Sleeve made of galvanized steel sheet according to DIN 24145