• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA Collector 48 S AE Rechargeable battery Cordless lawn mover + battery 48 V Cutting width (max.) 46 cm

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated lawn mower Collector 48 S AE, with wheel drive incl. battery

  • Powerful battery-operated lawn mower with brushless 1300 Watt motor
  • 46 cm cutting width and large 60 liter basket
  • Ball-bearing wheels and comfortable wheel drive
  • 6-fold central cutting height adjustment, from 22 to 65 mm;Includes E 450 battery (48 Volt 5 Ah) and quick charger

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

+ battery

Technology

Li-ion

Battery voltage

48 V

Rechargeable battery capacity (details)

5 Ah

Cutting width (max.)

46 cm

Cutting depth

22 mm - 65 mm

Blade depth setting

Zentral, 6-fach x

Collector

60 l

Weight

25 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385934 STIGA Collector 48 S AE Rechargeable battery Cordless lawn mover + battery 48 V Cutting width (max.) 46 cm

User & Safety Instructions

User & Safety Instructions 3385934 STIGA Collector 48 S AE Rechargeable battery Cordless lawn mover + battery 48 V Cutting width (max.) 46 cm

Information

Information 3385934 STIGA Collector 48 S AE Rechargeable battery Cordless lawn mover + battery 48 V Cutting width (max.) 46 cm

Test Summary Report 3385934 STIGA Collector 48 S AE Rechargeable battery Cordless lawn mover + battery 48 V Cutting width (max.) 46 cm

Security datasheet

Security datasheet 3385934 STIGA Collector 48 S AE Rechargeable battery Cordless lawn mover + battery 48 V Cutting width (max.) 46 cm

Description

Our Collector 48 S AE battery-operated lawn mower meets the highest demands and provides pleasure in lawn care - in every situation. At the heart of this lawnmower is our innovative E-Power battery system, which we have developed and thoroughly tested in Italy. This system is designed to maximize battery power by working across devices: The battery automatically detects which device it is used in and adjusts its energy output accordingly. This extends the operating time and life in both hand-held and lawn mowers.
The E 450 battery (48 volt, 5 Ah) supplies the powerful, brushless 1300 watt motor of the Collector 48 S AE and thus enables a clean cut even in Hohem or damp grass. With a cut width of 46 cm, the mower achieves fast work progress, while the robust steel plate housing provides reliable protection. The hardtop collection bag with a volume of 60 liters is equipped with a practical level indicator, which indicates when the basket must be emptied.
The cutting height can be adjusted centrally in six steps from 22 to 65 mm, and the ergonomic, adjustable handle, in conjunction with the wheel drive, provides comfortable cutting. After completion of work the Collector 48 S AE can be folded together to save space and can be transported easily thanks to the practical handle. The 48V lithium ion rechargeable battery is compatible with all STIGA 500 series devices.
The E 450 battery (48 volt, 5 Ah) and a quick charger are included in the delivery. For best results, we recommend the use of the Collector 48 S AE on lawns up to 400 m².

This text is machine translated.

Scope of delivery

  • Collector 48 S AE, 48 volt 5 Ah battery, quick charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.