• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA COMBI 340c Mains Lawn mower Mulcher 1600 W Cutting width (max.) 38 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Electrical lawn mower COMBI 340 c.

  • Compact and light-weight lawn mower with 1600 watt power38 cm cutting width with raised comb for a clean cutCatch in the 40 liter catch basket or mulch with the mulch wedge6-way central cutting height adjustment from 25 to 75 mmErgonomic folding bar and convenient carrying handle

Technical specifications

  • Profile wheels 150/250 mm
Product type

Lawn mower

Operating type

Mains

Features

Mulcher

Operating voltage

230 V

1600 W

Suitable for

Lawns up to 600 m²

Cutting width (max.)

38 cm

Cutting depth

25 - 75 mm

Blade depth setting

zentral, 6 Positionen x

Collector

40 l

Weight

13 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2542614 STIGA COMBI 340c Mains Lawn mower Mulcher 1600 W Cutting width (max.) 38 cm

User & Safety Instructions

User & Safety Instructions 2542614 STIGA COMBI 340c Mains Lawn mower Mulcher 1600 W Cutting width (max.) 38 cm

Conformity certificate

Conformity certificate 2542614 STIGA COMBI 340c Mains Lawn mower Mulcher 1600 W Cutting width (max.) 38 cm

Description

The STIGA Combi 340c is a quiet and lightweight electric lawn mower for lawns up to 600 m². This compact mower has a 40 liter trap basket with a viewing window that allows you to always check when the basket needs to be emptied. The Combi 340c is equipped with a 1600 watt strong electric motor and has a cutting width of 38 cm. For a perfect cut, the Combi 340c is also equipped with a practical mowing comb, which is used to raise the blades of grass so that they can be cut evenly. The central cutting height setting can be adjusted in six different positions, from 25 to 75 mm. The Combi 340c can also be used in mulch mode with the supplied mulch wedge. Mulching is a cutting technique that finely reduces the grass and lays it on the ground, so that the grass does not lose any important nutrients. The beam can be adjusted in two different positions and can be quickly folded up using the quick release system. The convenient carrying handle makes the transport easier. The 40 liter basket and the mulch wedge are included in the delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)