• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA GT 106c Mains Grass trimmer Cutting width (max.): 300 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electric grass trimmer GT 106c

  • Tap & Go double wire spool with 30 cm cut width
  • Telescopic aluminum shaft
  • Inclinable trimmer head with guard
  • Adjustable handle and soft-grip handle
  • Efficient 600 Watt Electric motor

Technical specifications

  • 600 W Electro motor
  • Adjustable handle
  • Cut width: 30 cm
  • Tap & Go twin wire trimmer head
Product type

Grass trimmer

Operating type

Mains

600 W

Cutting width (max.)

300 mm

Weight

2.80 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385948 STIGA GT 106c Mains Grass trimmer Cutting width (max.): 300 mm

User & Safety Instructions

User & Safety Instructions 3385948 STIGA GT 106c Mains Grass trimmer Cutting width (max.): 300 mm

Description

The STIGA GT 106c electric lawn trimmer is perfect for all, who are looking for an easy and versatile lawn trimmer. The GT 106c has a light aluminum shaft, which is telescopic adjustable and therefore fits perfectly your body size In combination with the adjustable hand-grip a back-protecting and ergonomic trimming is safe. The trimmer head with Tap & Go twin filament is powered by an efficient 600 watt motor. Here you have a 30 cm cut width with a 1.5 mm thick nylon thread. In addition, the trimmer head can be inclined in 3 different positions and secures your beds with a practical protector. The Tap&Go system makes the thread easy to extend, here the thread is extended by tapping on the trimmer head. The double filament reel is included in the package.

This text is machine translated.

Scope of delivery

  • GT 106C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.