• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA SWP 355 Manual Sweeper Working width 550 mm 1 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sweeping machine SWP 355

  • Duo-Rund-brushes-system
  • sweeping performance 1,600 m2/hour
  • 25 l basket

Technical specifications

Working width

550 mm

Product type

Sweeper

Sweeping capacity

1600 m²/h

Container content

25 l

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574728 STIGA SWP 355 Manual Sweeper Working width 550 mm 1 pc(s)

Description

The STIGA SWP 355 sweeper is suitable for use in home environments. With its sweeping width of 55 cm reinigst you comfortably an area of up to 1,600 m²/hour. The Belleville broom this STIGA sweeping machine remove the dirt even before the machine on and transport it directly in your 25 Liter big dirt collection container. Thanks to your belt drive, the STIGA loosen SWP 355 virtually wear-free. The spar this sweeping machine has an ergonomic cover and is three times in its adjustable in height.

Features

  • Belt-less drive
  • 3-way adjustable spar with ergonomic cover

Hints

This text is machine translated.

What kind of Sweeping Machines are you looking for?