• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA SWP 577 Manual Sweeper Working width 770 mm 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sweeping machine SWP 577

  • Turbo Brush System
  • Sweeping Performance 3000 m²/Hour
  • 50 l basket

Technical specifications

Working width

770 mm

Product type

Sweeper

Sweeping capacity

3000 m²/h

Container content

50 l

Operating type

Manual

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1574730 STIGA SWP 577 Manual Sweeper Working width 770 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1574730 STIGA SWP 577 Manual Sweeper Working width 770 mm 1 pc(s)

Description

The STIGA SWP 577 sweeper is excellently suitable for use on large surfaces. With its sweeping width of 77 cm reinigst you comfortably an area of up to 3,000 m²/hour. The Belleville broom this STIGA sweeping machine remove the dirt even before the machine on and transport it directly in your 50 Liter big dirt collection container. Thanks to your belt drive, the STIGA loosen SWP 577 virtually wear-free and thanks to its special dust filter and your flexible seals particularly dust-free. The spar this sweeping machine has a central, continuous height adjustment.

Features

  • Belt-less drive
  • Centrally, infinitely adjustable strut

Hints

This text is machine translated.

What kind of Sweeping Machines are you looking for?