• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STM Goods Laptop bag STM Dux Sleeve 16" Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STM Goods STM Dux Sleeve 16" Laptop bag

  • Protection cover 40.6 cm (16") black
  • Polyester
  • Brand compatibility: Universal
  • Back pocket
  • Carrying handle(s) Shoulder strap
  • Waterproof
  • 410 g
  • This text is machine translated.

Technical specifications

  • Case type: Protective sleeve
Product type

Laptop bag

Width

260 mm

Height

370 mm

Depth

44 mm

Features

Water-repellent

Material

Polyester

Weight

410 g

Factory colour

Black

Design

Sleeve

Dim

(W x H x D) 260 x 370 x 44 mm

Compatible with

Universal

Compatible devices

Universal

Suitable for

40,6 cm (16")

Quantity

1

Front pocket

no

Removable shoulder strap

yes

Shoulder strap

yes

Carrying handle(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728724 STM Goods Laptop bag STM Dux Sleeve 16" Black