• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics 16MHz LQFP48 IC: Mikrocontroller STM8 16bit Timer: 3 3÷5,5VDC Embedded microcontroller LQFP 48 8-Bit

Image similar
Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
16 MHz
Type
16MHz LQFP48 IC: Mikrocontroller STM8 16bit Timer: 3 3÷5,5VDC
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

16MHz LQFP48 IC: Mikrocontroller STM8 16bit Timer: 3 3÷5,5VDC

Product type

Embedded microcontroller

Manufacturer

STMicroelectronics

Enclosure

LQFP 48

Clock speed

16 MHz

Core size

8-Bit

I/O number

38

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2.95 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

32 KB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3027525 STMicroelectronics 16MHz LQFP48 IC: Mikrocontroller STM8 16bit Timer: 3 3÷5,5VDC Embedded microcontroller LQFP 48 8-Bit

User & Safety Instructions

User & Safety Instructions 3027525 STMicroelectronics 16MHz LQFP48 IC: Mikrocontroller STM8 16bit Timer: 3 3÷5,5VDC Embedded microcontroller LQFP 48 8-Bit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.