• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics DB3 = D30 = ER900 Thyristor (SCR) - DIAC DO 35 50 µA 32 V

1/2
Image similar
Product type
Thyristor (SCR) - DIAC
Enclosure
DO 35
Output voltages
5 V
Mounting type
Through-hole
Type
DB3 = D30 = ER900
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DB3 = D30 = ER900

Product type

Thyristor (SCR) - DIAC

Enclosure

DO 35

Manufacturer

STMicroelectronics

Manuf. code

STM

Gate trigger voltage U(GT)

32 V

Gate trigger current I(GT)

50 µA

Reverse leakage current I(r)

10 µA

Current peak output

2 A

Slew rate

2 µs

Output voltages

5 V

Mounting type

Through-hole

Operating temperature (max.)

+125 °C

Operating temperature (min.)

-40 °C

Content

1 pc(s)

Type

DB 3 (= D 30/ ER 900)

Casing

DO 3

Documents & Downloads

Datasheet

Datasheet 186406 STMicroelectronics DB3 = D30 = ER900 Thyristor (SCR) - DIAC DO 35 50 µA 32 V

User & Safety Instructions

User & Safety Instructions 186406 STMicroelectronics DB3 = D30 = ER900 Thyristor (SCR) - DIAC DO 35 50 µA 32 V

Description

Diode for AC current.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.15€ 5.85*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)