• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Embedded microcontroller UFQFN 32 (5x5) 32-Bit 72 MHz I/O number 24 Tray

Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
72 MHz
Type
STM32F302K8U6
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

STM32F302K8U6

Product type

Embedded microcontroller

Manufacturer

STMicroelectronics

Enclosure

UFQFN 32 (5x5)

Clock speed

72 MHz

Core size

32-Bit

I/O number

24

Supply voltage (max.)

3.6 V

Supply voltage (min.)

2 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

64 KB

Documents & Downloads

Datasheet

Datasheet 3027518 STMicroelectronics Embedded microcontroller UFQFN 32 (5x5) 32-Bit 72 MHz I/O number 24 Tray

User & Safety Instructions

User & Safety Instructions 3027518 STMicroelectronics Embedded microcontroller UFQFN 32 (5x5) 32-Bit 72 MHz I/O number 24 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.