• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics M4T32-BR12SH6 Timing & Clock IC - Battery 120 mAh Battery and quartz Lithium SOIC 28

Image similar
Product type
Timing & Clock IC - Battery
Enclosure
SOIC 28
Capacity (mAh, Ah)
120 mAh
Voltage
2.8 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

432 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Battery and quartz

Product type

Timing & Clock IC - Battery

Enclosure

SOIC 28

Manufacturer

STMicroelectronics

Manuf. code

STM

Capacity (mAh, Ah)

120 mAh

Battery type

Lithium

Type

M4T32-BR12SH6

Voltage

2.8 V

Frequency

32.768 kHz

Capacitance

12.5 pF

Series

Timekeeper®

Snaphat®

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1258173 STMicroelectronics M4T32-BR12SH6 Timing & Clock IC - Battery 120 mAh Battery and quartz Lithium SOIC 28

User & Safety Instructions

User & Safety Instructions 1258173 STMicroelectronics M4T32-BR12SH6 Timing & Clock IC - Battery 120 mAh Battery and quartz Lithium SOIC 28

Information

Test Summary Report 1258173 STMicroelectronics M4T32-BR12SH6 Timing & Clock IC - Battery 120 mAh Battery and quartz Lithium SOIC 28

Description

ICs from leading chip manufacturers Full details free to download from our comprehensive product documents library.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.44€ 14.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.