• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief plate; grid dimension 10.16 mm; light gray 832-533 832-533 WAGO Content: 45 pc(s)

1/2
Weight
4.1 g
Manufacturer part #
832-533
Factory colour
Light grey
Content
45 pc(s)
Max. temperature
+60 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3Dimensions (W x D): 30.4 x 2 mmFastening method: Snap into place
Weight

4.1 g

Manufacturer part #

832-533

Factory colour

Light grey

Content

45 pc(s)

Max. temperature

+60 °C

Min. temperature

-35 °C

Type

832-533

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625036 Strain relief plate; grid dimension 10.16 mm; light gray 832-533 832-533 WAGO Content: 45 pc(s)