• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief plate; grid dimension 10.16 mm; light gray 832-535 832-535 WAGO Content: 40 pc(s)

1/2
Weight
8.2 g
Manufacturer part #
832-535
Factory colour
Light grey
Content
40 pc(s)
Max. temperature
+60 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 5Dimensions (W x D): 50.8 x 2 mmFastening method: Snap into place
Weight

8.2 g

Manufacturer part #

832-535

Factory colour

Light grey

Content

40 pc(s)

Max. temperature

+60 °C

Min. temperature

-35 °C

Type

832-535

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625038 Strain relief plate; grid dimension 10.16 mm; light gray 832-535 832-535 WAGO Content: 40 pc(s)