• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox AR 3,5 A Face frame Black Compatible with: 3.5-digit LCD Plastic

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Face frame
Type
AR 3.5 A
Compatible with
3.5-digit LCD
Energy efficiency rating
n.rel.
Mounting type
M3 threaded rod (back panel)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bezel for digital displays

Our service for you

Technical specifications

  • For digit height 13 mm
Product type

Face frame

Type

AR 3.5 A

Compatible with

3.5-digit LCD

n.rel.

Mounting type

M3 threaded rod (back panel)

Material

Plastic

Factory colour

Black

Inner cut-out (width)

44 mm

Inner cut-out (height)

19 mm

RoHS-compliant

Yes

Material (details)

Plastic, black

Fitting method

Fixed using M-3 threaded bolts on rear.

Documents & Downloads

Datasheet

Datasheet 148504 Strapubox AR 3,5 A Face frame Black Compatible with: 3.5-digit LCD Plastic

User & Safety Instructions

User & Safety Instructions 148504 Strapubox AR 3,5 A Face frame Black Compatible with: 3.5-digit LCD Plastic

Description

Professional industrial bezel for the most commonly available LED and LC displays. This bezel adds a finishing touch to any edvice, giving it a professional appearance.

Scope of delivery

  • Red colour filter