• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox AR 4 A Face frame Black Compatible with: 4-digit LCD Plastic

1/2
Image similar
Product type
Face frame
Type
AR4A
Compatible with
4-digit LCD
Energy efficiency rating
n.rel.
Mounting type
M3 threaded rod (back panel)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bezel for digital displays

Our service for you

Technical specifications

  • For digit height 13 mm
Product type

Face frame

Type

AR4A

Compatible with

4-digit LCD

n.rel.

Mounting type

M3 threaded rod (back panel)

Material

Plastic

Factory colour

Black

Inner cut-out (width)

50 mm

Inner cut-out (height)

19 mm

RoHS-compliant

Yes

Material (details)

Plastic, black

Fitting method

Fixed using M-3 threaded bolts on rear.

Documents & Downloads

Datasheet

Datasheet 185515 Strapubox AR 4 A Face frame Black Compatible with: 4-digit LCD Plastic

User & Safety Instructions

User & Safety Instructions 185515 Strapubox AR 4 A Face frame Black Compatible with: 4-digit LCD Plastic

Description

Professional industrial bezel for the most commonly available LED and LC displays. This bezel adds a finishing touch to any edvice, giving it a professional appearance.

Scope of delivery

  • Supplied without colour filter. Suitable colour filters part no. 18 52 48 transparent clear, 18 52 30 transparent red, transparent green 18 52 64

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.