• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1STQ001306M0000 PBWF5051A Floor plate for TriLine bottle, ventilated, lying on the inside, Bottom plate

Product type
Bottom plate
Dim
(W x H x D) 501 x 501 x 26 mm
Content
1 pc(s)
Material
Steel
Width
501 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: Other
  • Material: Steel
  • Height: 501
  • Width 501
  • Design: Complete base
  • Depth: 26
  • Suitable for outdoor installation: No.
  • Suitable for housing width 501
  • Suitable for housing depth 26
  • Suitable for ventilation: No.
  • Suitable for cable routing: Yes
  • Max. Load capacity: -
Product type

Bottom plate

Dim

(W x H x D) 501 x 501 x 26 mm

Content

1 pc(s)

Material

Steel

Width

501 mm

Height

501 mm

Depth

26 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334538 Striebel & John 1STQ001306M0000 PBWF5051A Floor plate for TriLine bottle, ventilated, lying on the inside, Bottom plate

User & Safety Instructions

User & Safety Instructions 2334538 Striebel & John 1STQ001306M0000 PBWF5051A Floor plate for TriLine bottle, ventilated, lying on the inside, Bottom plate

Description

PBWF5051A Floor plate for TriLine Flaschne, ventilated, lying on the inside, 2-field wide, depth 600 mm, Mounted on the cabinet

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?