• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1STQ002269B0000 PDNB2176 door made of steel sheet, without lever handle, grid unit 14/installation heigh

Product type
Steel door
Factory colour
Grey
Dim
(W x H x D) 769 x 2204 x 15 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
  • Finish: Powder-coated
  • Colour: grey
  • Material: Steel
  • Height: 2204
  • Width: 769
  • Design: Lock door
  • Depth: 15
  • Design as a view door: No.
  • Door version for circuit breaker locking: No.
  • EMC version: No.
  • Protection type (NEMA): -
Product type

Steel door

Factory colour

Grey

Dim

(W x H x D) 769 x 2204 x 15 mm

Content

1 pc(s)

Material

Steel

Width

769 mm

Height

2204 mm

Depth

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320184 Striebel & John 1STQ002269B0000 PDNB2176 door made of steel sheet, without lever handle, grid unit 14/installation heigh

User & Safety Instructions

User & Safety Instructions 2320184 Striebel & John 1STQ002269B0000 PDNB2176 door made of steel sheet, without lever handle, grid unit 14/installation heigh

Description

PDNB2176 door made of sheet steel, without lever handle, grid unit 14/height 10, 3-field wide

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?