• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1STQ002306B0000 PTBT1257 Floor plate for Twinline flanges, 5-field wide, depth 600mm, Bottom plate Steel

Product type
Bottom plate
Factory colour
Grey-white (RAL 7035)
Dim
(W x H x D) 1352.7 x 602.7 x 13.5 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Other
  • Color: Other
  • Material: Steel
  • Height: 602.7
  • Width: 1352.7
  • Depth: 13.5
  • Suitable for roof planking: Yes
  • Suitable for planking: No.
  • With ventilation: No.
  • With cable entry: Yes
  • RAL number: 7035
  • Suitable for outdoor installation: No.
  • Suitable for housing width: -
  • Suitable for housing depth: -
Product type

Bottom plate

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 1352.7 x 602.7 x 13.5 mm

Content

1 pc(s)

Material

Steel

Width

1352.7 mm

Height

602.7 mm

Depth

13.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323146 Striebel & John 1STQ002306B0000 PTBT1257 Floor plate for Twinline flanges, 5-field wide, depth 600mm, Bottom plate Steel

User & Safety Instructions

User & Safety Instructions 2323146 Striebel & John 1STQ002306B0000 PTBT1257 Floor plate for Twinline flanges, 5-field wide, depth 600mm, Bottom plate Steel

Description

PTBT1257 Floor plate for Twinline flanges, 5-field wide, depth 600mm, 2-row

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?