• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010631R9999 TZP112 TOUCH PROTECTION 1FB / 12RE FOR TW/L/G112 Touch protection Plastic 1 pc(s)

Product type
Touch protection
Dim
(W x H x D) 250 x 1750 x 30 mm
Content
1 pc(s)
Material
Plastic
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 1750
  • Width 250
  • Accessory type: Other
  • Depth: 30
Product type

Touch protection

Dim

(W x H x D) 250 x 1750 x 30 mm

Content

1 pc(s)

Material

Plastic

Width

250 mm

Height

1750 mm

Depth

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328565 Striebel & John 2CPX010631R9999 TZP112 TOUCH PROTECTION 1FB / 12RE FOR TW/L/G112 Touch protection Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328565 Striebel & John 2CPX010631R9999 TZP112 TOUCH PROTECTION 1FB / 12RE FOR TW/L/G112 Touch protection Plastic 1 pc(s)

Description

Touch protection, 1FB, 12RE, unassembled, for removal with counter and distribution panels, combination sets or CombiLine-M modules, the touch protection in the protective-insulated cabinet is included in the delivery, for the earthed cabinet it must be ordered separately as accessories, suitable for floor cabinets Twinline-TW/L/G112.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?