• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX031398R9999 UK662CV Switchboard cabinet Flush mount No. of rows = 5

Product type
Switchboard cabinet
No. of rows
5
Mounting type
Flush mount
Width
384 mm
Height
872 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

5

Mounting type

Flush mount

Factory colour

Traffic white

White

Width

384 mm

Height

872 mm

Dim

(W x H x D) 384 x 872 x 97 mm

Depth

97 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330054 Striebel & John 2CPX031398R9999 UK662CV Switchboard cabinet Flush mount No. of rows = 5

User & Safety Instructions

User & Safety Instructions 2330054 Striebel & John 2CPX031398R9999 UK662CV Switchboard cabinet Flush mount No. of rows = 5

Description

The combination distributors of the UK600 series are designed for flush mounting. They convince with many new and unique technical features. Up to 200% larger connection space allows the devices to be installed easily and efficiently. Thanks to the generous space, all conceivable devices such as Router or other media modules in their secure place. With the new combination distributor, we combine the function of a circuit distributor with that of a media distributor. A flexible partition wall can be used to separate the media area and the actual distribution area. In both areas, you can fall back on the innovative mounting details of the UK600. With an optionally available picture frame the UK600 becomes an eye-catcher in no time at all and integrates itself in every environment. The distributions can be used in flush-mounting and hollow-wall mounting and have a VDE mark. Applicable standards: DIN 43871, DIN EN 60670-24, VDE 0606-24

This text is machine translated.