• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX033034R9999 KA4227 Meter box No. of rows = 1 Content 1 pc(s)

Product type
Meter box
No. of rows
1
Width
500 mm
Height
1350 mm
Factory colour
Grey
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter box

No. of rows

1

Factory colour

Grey

Grey-white (RAL 7035)

Width

500 mm

Height

1350 mm

Dim

(W x H) 500 mm x 1350 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329252 Striebel & John 2CPX033034R9999 KA4227 Meter box No. of rows = 1 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329252 Striebel & John 2CPX033034R9999 KA4227 Meter box No. of rows = 1 Content 1 pc(s)

Description

The measuring and converter fields of the KA series with three-point mounting are intended for installation in A, U, TG and SZ cabinets. The fields are pre-wired, which ensures quick and easy installation in the cabinet. The optional busbar connector allows the cross-wiring of several fields to be realized at will. APPLICABLE STANDARDS: DIN EN 61439-1; VDE 0660-600-1, DIN EN 61439-2; VDE 0660-600-2

This text is machine translated.