• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038187R9999 ZB19 cover profile for busbars Cover board Plastic 1 pc(s)

Product type
Cover board
Dim
(W x H x D) 1000 x 15 x 14 mm
Content
1 pc(s)
Material
Plastic
Width
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 15
  • Width 1000
  • Accessory type: Other
  • Depth: 14
Product type

Cover board

Dim

(W x H x D) 1000 x 15 x 14 mm

Content

1 pc(s)

Material

Plastic

Width

1000 mm

Height

15 mm

Depth

14 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326088 Striebel & John 2CPX038187R9999 ZB19 cover profile for busbars Cover board Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326088 Striebel & John 2CPX038187R9999 ZB19 cover profile for busbars Cover board Plastic 1 pc(s)

Description

Cover profile for copper rails 12 x 5 and 12 x 10 mm, for snapping in for busbars, length 1 m.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?