• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039416R9999 ZW16 width rail, 1FB 244mm, mounting on mounting frame Rail Aluminium 1 pc(s)

EAN:
Part number:
Item no:
Product type
Rail
Content
1 pc(s)
Material
Aluminium
Height
25 mm
Length
244 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 25
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Untreated
  • Material: Aluminum
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length: 244
Product type

Rail

Content

1 pc(s)

Material

Aluminium

Height

25 mm

Length

244 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328606 Striebel & John 2CPX039416R9999 ZW16 width rail, 1FB 244mm, mounting on mounting frame Rail Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328606 Striebel & John 2CPX039416R9999 ZW16 width rail, 1FB 244mm, mounting on mounting frame Rail Aluminium 1 pc(s)

Description

Aluminum rail profile no. 3, 32 x 25 mm, mounting hole 8.2 mm, field width 1, length 244 mm, width rail 1, For mounting on the mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?