• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041822R9999 MBF183 cable support rail module 1RE / 1FB Cable support rails-Module 1 pc(s)

Product type
Cable support rails-Module
Dim
(W x H x D) 250 x 150 x 200 mm
Content
1 pc(s)
Width
250 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth 200
  • With mounting rail: Yes
  • Height: 150
  • Width 250
  • With cover: Yes
  • Depth: 200
  • With mounting plate: No.
Product type

Cable support rails-Module

Dim

(W x H x D) 250 x 150 x 200 mm

Content

1 pc(s)

Width

250 mm

Height

150 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325959 Striebel & John 2CPX041822R9999 MBF183 cable support rail module 1RE / 1FB Cable support rails-Module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325959 Striebel & John 2CPX041822R9999 MBF183 cable support rail module 1RE / 1FB Cable support rails-Module 1 pc(s)

Description

Interior fittings module, CombiLine, kit unassembled, for cable support rails, catch unit 1 RE = 150 mm, field width 1 = 250 mm, 12 space units, , usable depth from 87 mm to 142 mm, plastic covers, 90 degree pressure-twist lock, RAL 7035, design of cover: Closed, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?