• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042972R9999 ZX2524 Cu-rail 30x10mm, L:1274mm copper rail, loose delivery Busbar 1 pc(s)

Product type
Busbar
Content
1 pc(s)
Width
10 mm
Model
Flat
Height
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar

Content

1 pc(s)

10 mm

Flat

30 mm

Untreated

1274 mm

630 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119431 Striebel & John 2CPX042972R9999 ZX2524 Cu-rail 30x10mm, L:1274mm copper rail, loose delivery Busbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119431 Striebel & John 2CPX042972R9999 ZX2524 Cu-rail 30x10mm, L:1274mm copper rail, loose delivery Busbar 1 pc(s)

Description

Bus rail, CombiLine, assembled kit, field width 6 = 1274 mm, rated current in max. 630 A

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?