• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045841R9999 RT410R double door right of sheet steel, 4-field wide, height 1000 mm, for TriLine, Stee

Product type
Steel door
Factory colour
Grey
Dim
(W x H x D) 552 x 2191 x 15 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
  • Finish: Powder-coated
  • Colour: grey
  • Material: Steel
  • Height: 2191
  • Width: 552
  • Design: Partial door
  • Depth: 15
  • Design as a view door: No.
  • Door version for circuit breaker locking: No.
  • EMC version: No.
  • Protection type (NEMA): -
Product type

Steel door

Factory colour

Grey

Dim

(W x H x D) 552 x 2191 x 15 mm

Content

1 pc(s)

Material

Steel

Width

552 mm

Height

2191 mm

Depth

15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2326116 Striebel & John 2CPX045841R9999 RT410R double door right of sheet steel, 4-field wide, height 1000 mm, for TriLine, Stee

User & Safety Instructions

User & Safety Instructions 2326116 Striebel & John 2CPX045841R9999 RT410R double door right of sheet steel, 4-field wide, height 1000 mm, for TriLine, Stee

Description

Door, TriLine series, kit unassembled, for indoor use, protection class I (grounded), protection class IP54, powder coated, in RAL 7035, double door, steel door, with standard lock Double bit 3 mm, dimensions in mm (H x W x D): 2191 x 552 x 15, snap-in unit 14 RE, installation height 10, field width 4, space units 672

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?