• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045946R9999 RFB210 FRONT PANEL GLARE FRAME B2/H10 Frame Steel Grey 1 pc(s)

Product type
Frame
Factory colour
Grey
Dim
(W x H x D) 614 x 2191 x 30 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
  • Finish: Powder-coated
  • Colour: grey
  • Material: Steel
  • Height: 2191
  • Width: 614
  • Design: Partial door
  • Depth: 30
  • Design as a view door: No.
  • Door version for circuit breaker locking: No.
  • EMC version: No.
  • Protection type (NEMA): -
Product type

Frame

Factory colour

Grey

Dim

(W x H x D) 614 x 2191 x 30 mm

Content

1 pc(s)

Material

Steel

Width

614 mm

Height

2191 mm

Depth

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328449 Striebel & John 2CPX045946R9999 RFB210 FRONT PANEL GLARE FRAME B2/H10 Frame Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328449 Striebel & John 2CPX045946R9999 RFB210 FRONT PANEL GLARE FRAME B2/H10 Frame Steel Grey 1 pc(s)

Description

Front panel frame, TriLine series, kit unassembled, powder coated, in RAL 7035, Dimensions in mm (H x W x D): 2191 x 614 x 30, snap-in unit 14 RE, overall height 10, field width 2

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?