• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054106R9999 BF27F4 Counter mount module Recess-mount No. of partitions = 24 Content 1 pc(s)

Product type
Counter mount module
No. of partitions
24
Mounting type
Recess-mount
Width
500 mm
Height
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

24

Mounting type

Recess-mount

Factory colour

Grey

Width

500 mm

Height

1050 mm

Dim

(W x H x D) 500 x 1050 x 160 mm

Depth

160 cm

Content

1 pc(s)

Grey

500 mm

eHZ

1050 mm

7035

FALSE

300 mm

TRUE

24

0

0

4

With bus bar 5-pole

IP2XC

63 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120221 Striebel & John 2CPX054106R9999 BF27F4 Counter mount module Recess-mount No. of partitions = 24 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3120221 Striebel & John 2CPX054106R9999 BF27F4 Counter mount module Recess-mount No. of partitions = 24 Content 1 pc(s)