• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054160R9999 BF17M2 Counter mount module Recess-mount No. of partitions = 12 Content 1 pc(s)

Product type
Counter mount module
No. of partitions
12
Mounting type
Recess-mount
Width
250 mm
Height
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

12

Mounting type

Recess-mount

Factory colour

Grey

Width

250 mm

Height

1050 mm

Dim

(W x H x D) 250 x 1050 x 160 mm

Depth

160 cm

Content

1 pc(s)

Grey

250 mm

eHZ

1050 mm

7035

FALSE

300 mm

TRUE

12

0

0

2

With bus bar 5-pole

IP2XC

63 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120256 Striebel & John 2CPX054160R9999 BF17M2 Counter mount module Recess-mount No. of partitions = 12 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3120256 Striebel & John 2CPX054160R9999 BF17M2 Counter mount module Recess-mount No. of partitions = 12 Content 1 pc(s)

Description

The BF series counter complete panels with BKE-I mounting are intended for installation in the Comfortline cabinet. The fields are pre-wired, which ensures quick and easy installation in the cabinet. Due to the integrated main cable branch terminals, a maximum space is available in the AAR, which can be used for up to three circuits as required. Furthermore, the cable routing has been optimized for the intelligent measuring system, for example, by means of new cable routing channels, so that the laying is now in no time at all. The optional busbar connector allows the cross-wiring of several fields to be realized at will. From screwing technology to plug technology - the eHZ sets not only accents with respect to quick and easy mounting, but also a new trend-setting standard for household counters. It offers a number of advantages, for example: Because of the small design an assembly of up to two eHZ per field width is possible. APPLICABLE STANDARDS: DIN VDE 0603-1, DIN 43870-1, DIN 43870-2, DIN 43870-3, VDE-AR-N 4100

This text is machine translated.