• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054344R9999 ZBB10L kit BKEI 5-pin 10 mm² Long Installation set 1 pc(s)

Product type
Installation set
Number of pins
5
Content
1 pc(s)
Nominal cross section
10 mm²
Number of poles
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Installation set

Number of pins

5

Content

1 pc(s)

10 mm²

5

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115233 Striebel & John 2CPX054344R9999 ZBB10L kit BKEI 5-pin 10 mm² Long Installation set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3115233 Striebel & John 2CPX054344R9999 ZBB10L kit BKEI 5-pin 10 mm² Long Installation set 1 pc(s)

Description

Mounting and contacting unit (BKE-I) for universal application, rated current up to 63A, continuous currents up to 32A.
Included in the delivery:
1x mounting and control unit (BKE-I) 4-pin, 10QMM, with continuous N, 1000mm in input/output
1x PE cable green/yellow 10qmm, 2200mm
1x installation guide

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?