• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054345R9999 ZBB16E mounting set BKE-I BKEI 5pin. 16mm² Installation set Multicolour 1 pc(s)

Product type
Installation set
Factory colour
Multicolour
Number of pins
5
Content
1 pc(s)
Nominal cross section
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Installation set

Factory colour

Multicolour

Number of pins

5

Content

1 pc(s)

16 mm²

5

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115234 Striebel & John 2CPX054345R9999 ZBB16E mounting set BKE-I BKEI 5pin. 16mm² Installation set Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3115234 Striebel & John 2CPX054345R9999 ZBB16E mounting set BKE-I BKEI 5pin. 16mm² Installation set Multicolour 1 pc(s)

Description

Mounting and contacting unit (BKE-I) for use as excess feed, rated current up to 63A, continuous currents up to 44A. Cable lengths suitable for standard BKE-I counter position 7RE.
Included in the delivery:
1x mounting and control unit BKE-I 4-pin, 16qmm, with long access lines and continuous N
1x PE cable green/yellow 16 mm2, from NAR busbars to the AAR main line tap terminal
1x installation guide

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?