• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054359R9999 ZK72H control cable terminal 7-pin/2 screw-mounted with holder Control line terminal 1 p

Product type
Control line terminal
Number of pins
7
Content
1 pc(s)
Core cross section
2.5 mm²
With seal head
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control line terminal

Number of pins

7

Content

1 pc(s)

2.5 mm²

FALSE

7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115248 Striebel & John 2CPX054359R9999 ZK72H control cable terminal 7-pin/2 screw-mounted with holder Control line terminal 1 p

User & Safety Instructions

User & Safety Instructions 3115248 Striebel & John 2CPX054359R9999 ZK72H control cable terminal 7-pin/2 screw-mounted with holder Control line terminal 1 p

Description

Control cable terminal, 7-pin screw-in, 2 x 2.5 mm2 per terminal, with holder for mounting in NAR

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?