• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054393R9999 ZLPBL200 RJ45 patch cable with connector, blue, length 2000 mm Lead 1 pc(s)

Product type
Lead
Number of pins
8
Content
1 pc(s)
Nominal cross section
0.1 mm²
Number of poles
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lead

Number of pins

8

Content

1 pc(s)

0.1 mm²

8

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115279 Striebel & John 2CPX054393R9999 ZLPBL200 RJ45 patch cable with connector, blue, length 2000 mm Lead 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3115279 Striebel & John 2CPX054393R9999 ZLPBL200 RJ45 patch cable with connector, blue, length 2000 mm Lead 1 pc(s)

Description

Patch cable according to DIN VDE AR-N 4100, 2000mm, universally applicable

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?