• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062604R9999 ED139P4 cover holder 88mm high packing unit 4 pieces Holder Plastic 1 pc(s)

Product type
Holder
Dim
(W x H x D) 16 x 88 x 34.5 mm
Content
1 pc(s)
Material
Plastic
Width
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 88
  • Width: 16
  • Accessory type: Other
  • Depth: 34.5
Product type

Holder

Dim

(W x H x D) 16 x 88 x 34.5 mm

Content

1 pc(s)

Material

Plastic

Width

16 mm

Height

88 mm

Depth

34.5 mm

Weight

0.05

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320861 Striebel & John 2CPX062604R9999 ED139P4 cover holder 88mm high packing unit 4 pieces Holder Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320861 Striebel & John 2CPX062604R9999 ED139P4 cover holder 88mm high packing unit 4 pieces Holder Plastic 1 pc(s)

Description

Cover holder 88 mm high for mounting (insertion, turning) on EDF and WR profile rails as well as for snapping on a partition wall, use when installing devices with greater depth or in busbar systems, packing unit 4 pieces.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?